
PE7017-2 | |
|---|---|
DigiKey Part Number | 6099-PE7017-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7017-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,65000 € | 373,65 € |
| 10 | 371,74400 € | 3.717,44 € |
| Unit Price without VAT: | 373,65000 € |
|---|---|
| Unit Price with VAT: | 444,64350 € |

