
PE7016-2 | |
|---|---|
DigiKey Part Number | 6099-PE7016-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7016-2 |
Description | 2 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,04000 € | 178,04 € |
| 10 | 165,64000 € | 1.656,40 € |
| Unit Price without VAT: | 178,04000 € |
|---|---|
| Unit Price with VAT: | 211,86760 € |



