Parametric Equivalent

PE7015-40 | |
|---|---|
DigiKey Part Number | 6099-PE7015-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7015-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7607-40 | Fairview Microwave | 0 | 5328-FMAT7607-40-ND | 257,00000 € | Parametric Equivalent |
| PE7607-40 | Pasternack | 0 | 6099-PE7607-40-ND | 290,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,37000 € | 678,37 € |
| Unit Price without VAT: | 678,37000 € |
|---|---|
| Unit Price with VAT: | 807,26030 € |



