
PE7013-2 | |
|---|---|
DigiKey Part Number | 6099-PE7013-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7013-2 |
Description | 2 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,98000 € | 295,98 € |
| 10 | 262,64300 € | 2.626,43 € |
| 25 | 251,13360 € | 6.278,34 € |
| Unit Price without VAT: | 295,98000 € |
|---|---|
| Unit Price with VAT: | 352,21620 € |



