Parametric Equivalent

PE7010-3 | |
|---|---|
DigiKey Part Number | 6099-PE7010-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7010-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5903.17.0003 | Huber+Suhner, Inc. | 0 | 3628-5903.17.0003-ND | 205,84000 € | Parametric Equivalent |
| PE7386-3 | Pasternack | 0 | 6099-PE7386-3-ND | 246,98000 € | Parametric Equivalent |



