Parametric Equivalent

PE7010-20 | |
|---|---|
DigiKey Part Number | 6099-PE7010-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7010-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7386-20 | Pasternack | 4 | 6099-PE7386-20-ND | 253,78000 € | Parametric Equivalent |
| R415720000 | Radiall USA, Inc. | 3 | 2201-R415720000-ND | 271,36000 € | Parametric Equivalent |



