
PE7010-2 | |
|---|---|
DigiKey Part Number | 6099-PE7010-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7010-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 2 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 2dB |

