
PE7009-6 | |
|---|---|
DigiKey Part Number | 6099-PE7009-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7009-6 |
Description | 6 dB Fixed Attenuator, 75 Ohm BN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 75 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7751-6 | Pasternack | 3 | 6099-PE7751-6-ND | 48,29000 € | Parametric Equivalent |
| 6906.02.A | Huber+Suhner, Inc. | 0 | 3628-6906.02.A-ND | 138,87000 € | Parametric Equivalent |
| LCAT7751-6 | L-com | 0 | 5073-LCAT7751-6-ND | 45,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,73000 € | 92,73 € |
| 10 | 81,64800 € | 816,48 € |
| 25 | 81,20080 € | 2.030,02 € |
| Unit Price without VAT: | 92,73000 € |
|---|---|
| Unit Price with VAT: | 110,34870 € |




