
PE7008-3 | |
|---|---|
DigiKey Part Number | 6099-PE7008-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7008-3 |
Description | 0 to 65 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 65dB 0 Hz ~ 500 MHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 65dB | |
Frequency Range | 0 Hz ~ 500 MHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,72000 € | 988,72 € |
| Unit Price without VAT: | 988,72000 € |
|---|---|
| Unit Price with VAT: | 1.176,57680 € |

