
PE7008-1 | |
|---|---|
DigiKey Part Number | 6099-PE7008-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7008-1 |
Description | 0 to 65 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 65dB 0 Hz ~ 750 MHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 750 MHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 0dB ~ 65dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.247,09000 € | 1.247,09 € |
| Unit Price without VAT: | 1.247,09000 € |
|---|---|
| Unit Price with VAT: | 1.484,03710 € |

