
PE7007A | |
|---|---|
DigiKey Part Number | 6099-PE7007A-ND |
Manufacturer | |
Manufacturer Product Number | PE7007A |
Description | 75 Ohm BNC Male to 50 Ohm BNC Fe |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,31000 € | 76,31 € |
| 10 | 63,68800 € | 636,88 € |
| 25 | 60,53640 € | 1.513,41 € |
| 100 | 57,07350 € | 5.707,35 € |
| Unit Price without VAT: | 76,31000 € |
|---|---|
| Unit Price with VAT: | 90,80890 € |

