
PE7005-8 | |
|---|---|
DigiKey Part Number | 6099-PE7005-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7005-8 |
Description | RF ATTENUATOR 8DB 50OHM SMA MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,58000 € | 131,58 € |
| 10 | 116,10800 € | 1.161,08 € |
| 25 | 110,76120 € | 2.769,03 € |
| Unit Price without VAT: | 131,58000 € |
|---|---|
| Unit Price with VAT: | 156,58020 € |

