
PE7005-1 | |
|---|---|
DigiKey Part Number | 6099-PE7005-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7005-1 |
Description | RF ATTENUATOR 1DB 50OHM SMA MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 € | 135,23 € |
| 10 | 119,34300 € | 1.193,43 € |
| 25 | 113,85160 € | 2.846,29 € |
| Unit Price without VAT: | 135,23000 € |
|---|---|
| Unit Price with VAT: | 160,92370 € |

