
PE7003-20 | |
|---|---|
DigiKey Part Number | 6099-PE7003-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7003-20 |
Description | 20 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 1W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 € | 117,17 € |
| 10 | 103,30600 € | 1.033,06 € |
| 25 | 98,51320 € | 2.462,83 € |
| Unit Price without VAT: | 117,17000 € |
|---|---|
| Unit Price with VAT: | 139,43230 € |

