
PE7003-10 | |
|---|---|
DigiKey Part Number | 6099-PE7003-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7003-10 |
Description | 10 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 2 GHz 50 Ohms 1W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,27000 € | 147,27 € |
| 10 | 130,05600 € | 1.300,56 € |
| 25 | 124,10600 € | 3.102,65 € |
| Unit Price without VAT: | 147,27000 € |
|---|---|
| Unit Price with VAT: | 175,25130 € |

