Parametric Equivalent

PE7002-30 | |
|---|---|
DigiKey Part Number | 6099-PE7002-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7002-30 |
Description | 30 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R412706124 | Radiall USA, Inc. | 1 | 2201-R412706124-ND | 106,76000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,47000 € | 142,47 € |
| 10 | 129,92900 € | 1.299,29 € |
| Unit Price without VAT: | 142,47000 € |
|---|---|
| Unit Price with VAT: | 169,53930 € |


