Parametric Equivalent

PE7002-2 | |
|---|---|
DigiKey Part Number | 6099-PE7002-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7002-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R412702124 | Radiall USA, Inc. | 0 | 2201-R412702124-ND | 69,73600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,99000 € | 158,99 € |
| 10 | 146,37800 € | 1.463,78 € |
| Unit Price without VAT: | 158,99000 € |
|---|---|
| Unit Price with VAT: | 189,19810 € |


