Parametric Equivalent

PE7000-2 | |
|---|---|
DigiKey Part Number | 6099-PE7000-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7000-2 |
Description | 2 dB Fixed Attenuator, BNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 2 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R412402124 | Radiall USA, Inc. | 0 | 2201-R412402124-ND | 121,62800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,39000 € | 84,39 € |
| 10 | 74,26100 € | 742,61 € |
| 25 | 70,75640 € | 1.768,91 € |
| 100 | 65,95740 € | 6.595,74 € |
| Unit Price without VAT: | 84,39000 € |
|---|---|
| Unit Price with VAT: | 100,42410 € |


