
PE7000-10 | |
|---|---|
DigiKey Part Number | 6099-PE7000-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7000-10 |
Description | 10 dB Fixed Attenuator, BNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,14000 € | 88,14 € |
| 10 | 77,57800 € | 775,78 € |
| 25 | 73,92320 € | 1.848,08 € |
| 100 | 68,92050 € | 6.892,05 € |
| Unit Price without VAT: | 88,14000 € |
|---|---|
| Unit Price with VAT: | 104,88660 € |



