
PE6TR673 | |
|---|---|
DigiKey Part Number | 6099-PE6TR673-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR673 |
Description | 26.5GHZ TERMINATOR PLUG SMA 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Pasternack | Body Finish Gold |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 26.5 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,02000 € | 153,02 € |
| Unit Price without VAT: | 153,02000 € |
|---|---|
| Unit Price with VAT: | 182,09380 € |

