
PE6TR1183 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1183-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1183 |
Description | 5 Watt RF Load (Termination) Up |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, Radar 0Hz ~ 6GHz 5W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Pasternack | RF Type 5G, Radar |
Packaging Retail Package | Secondary Attributes 5W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,40000 € | 85,40 € |
| 10 | 75,14500 € | 751,45 € |
| 25 | 71,59840 € | 1.789,96 € |
| 100 | 66,74260 € | 6.674,26 € |
| Unit Price without VAT: | 85,40000 € |
|---|---|
| Unit Price with VAT: | 101,62600 € |

