
PE6TR1182 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1182-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1182 |
Description | 10 Watt RF Load (Termination) Up |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, Radar 0Hz ~ 6GHz 10W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Pasternack | RF Type 5G, Radar |
Packaging Retail Package | Secondary Attributes 10W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,07000 € | 127,07 € |
| 10 | 112,11400 € | 1.121,14 € |
| 25 | 106,94600 € | 2.673,65 € |
| Unit Price without VAT: | 127,07000 € |
|---|---|
| Unit Price with VAT: | 151,21330 € |

