
PE6TR1180 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1180-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1180 |
Description | 5 Watt RF Load (Termination) Up |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, Radar 0Hz ~ 6GHz 5W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Pasternack | RF Type 5G, Radar |
Packaging Retail Package | Secondary Attributes 5W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,72000 € | 94,72 € |
| 10 | 83,41300 € | 834,13 € |
| 25 | 79,50240 € | 1.987,56 € |
| 100 | 74,15020 € | 7.415,02 € |
| Unit Price without VAT: | 94,72000 € |
|---|---|
| Unit Price with VAT: | 112,71680 € |

