
PE6TR1175 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1175-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1175 |
Description | 5 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 18GHz 5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 18GHz | |
RF Type | Radar | |
Secondary Attributes | 5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,64000 € | 161,64 € |
| 10 | 142,83700 € | 1.428,37 € |
| 25 | 136,34160 € | 3.408,54 € |
| Unit Price without VAT: | 161,64000 € |
|---|---|
| Unit Price with VAT: | 192,35160 € |

