
PE6TR1172 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1172-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1172 |
Description | 2 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 18GHz 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 18GHz | |
RF Type | Radar | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 € | 94,91 € |
| 10 | 83,56900 € | 835,69 € |
| 25 | 79,65040 € | 1.991,26 € |
| 100 | 74,28480 € | 7.428,48 € |
| Unit Price without VAT: | 94,91000 € |
|---|---|
| Unit Price with VAT: | 112,94290 € |

