
PE6TR1171 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1171-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1171 |
Description | 2 Watt RF Load With Chain Up to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 18GHz 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 18GHz | |
RF Type | Radar | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| 10 | 75,50000 € | 755,00 € |
| 25 | 71,93840 € | 1.798,46 € |
| 100 | 67,06350 € | 6.706,35 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 102,09010 € |

