
PE6TR1165 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1165-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1165 |
Description | 10 Watt RF Load Up to 26.5 GHz W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 26.5GHz 10W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 26.5GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes 10W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,49000 € | 241,49 € |
| 10 | 231,20800 € | 2.312,08 € |
| Unit Price without VAT: | 241,49000 € |
|---|---|
| Unit Price with VAT: | 287,37310 € |

