
PE6TR1164 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1164-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1164 |
Description | 5 Watt RF Load Up to 26.5 GHz Wi |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 26.5GHz 5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 26.5GHz | |
RF Type | Radar | |
Secondary Attributes | 5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,22000 € | 171,22 € |
| 10 | 151,36200 € | 1.513,62 € |
| 25 | 144,50240 € | 3.612,56 € |
| Unit Price without VAT: | 171,22000 € |
|---|---|
| Unit Price with VAT: | 203,75180 € |

