
PE6TR1160 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1160-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1160 |
Description | 5 Watt RF Load (Termination) Up |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, Radar 0Hz ~ 6GHz 5W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Pasternack | RF Type 5G, Radar |
Packaging Retail Package | Secondary Attributes 5W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,60000 € | 105,60 € |
| 10 | 93,05900 € | 930,59 € |
| 25 | 88,72320 € | 2.218,08 € |
| 100 | 82,78960 € | 8.278,96 € |
| Unit Price without VAT: | 105,60000 € |
|---|---|
| Unit Price with VAT: | 125,66400 € |

