
PE6TR1150 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1150-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1150 |
Description | Low PIM 50 Watt RF Load 0.4 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Tri-Metal |
Part Status Active | Contact Material Beryllium Copper |
Connector Style N Type | Contact Finish Gold |
Connector Type Receptacle, Female Socket | Body Material Brass |
Frequency - Max 6 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.242,09000 € | 1.242,09 € |
| Unit Price without VAT: | 1.242,09000 € |
|---|---|
| Unit Price with VAT: | 1.478,08710 € |

