
PE6TR1141 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1141-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1141 |
Description | 10 Watt RF Load Up to 12.4 GHz W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket TNC 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Beryllium Copper |
Connector Style TNC | Contact Finish Gold |
Connector Type Receptacle, Female Socket | Body Material Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,98000 € | 221,98 € |
| Unit Price without VAT: | 221,98000 € |
|---|---|
| Unit Price with VAT: | 264,15620 € |

