
PE6TR1134 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1134-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1134 |
Description | 5 Watt RF Load Up to 12.4 GHz Wi |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Brass |
Connector Style TNC | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,19000 € | 127,19 € |
| Unit Price without VAT: | 127,19000 € |
|---|---|
| Unit Price with VAT: | 151,35610 € |

