
PE6TR1115 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1115-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1115 |
Description | 1 Watt RF Load Up to 40 GHz with |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMP | Contact Finish Gold |
Connector Type Receptacle, Female Socket | Body Material Beryllium Copper |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,88000 € | 222,88 € |
| Unit Price without VAT: | 222,88000 € |
|---|---|
| Unit Price with VAT: | 265,22720 € |

