
PE6TR1109 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1109-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1109 |
Description | 34.5GHZ TERMINATOR (M) 3.5MM 1W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 3.5mm | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Base Product Number |
Frequency - Max 34.5 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,51000 € | 353,51 € |
| Unit Price without VAT: | 353,51000 € |
|---|---|
| Unit Price with VAT: | 420,67690 € |

