
PE6TR1105 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1105-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1105 |
Description | 50GHZ TERMINATOR (F) 2.4MM 1W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 2.4mm (APC-2.4, OS-50) | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Base Product Number |
Frequency - Max 50 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,34000 € | 488,34 € |
| Unit Price without VAT: | 488,34000 € |
|---|---|
| Unit Price with VAT: | 581,12460 € |

