
PE6TR1047 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1047-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1047 |
Description | 6GHZ TERM (M) 4.3-10 2W PUSH-ON |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 4.3/10 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Pasternack | Body Finish Nickel |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Connector Style 4.3/10 | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz | Base Product Number |
Impedance 50 Ohms |

