
PE6TR1035F | |
|---|---|
DigiKey Part Number | 6099-PE6TR1035F-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1035F |
Description | High Power 100 Watt RF Load Up t |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket 4.3/10 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Receptacle, Female Socket |
Manufacturer Pasternack | Frequency - Max 2.7 GHz |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style 4.3/10 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,12000 € | 775,12 € |
| Unit Price without VAT: | 775,12000 € |
|---|---|
| Unit Price with VAT: | 922,39280 € |

