
PE6TR1033F | |
|---|---|
DigiKey Part Number | 6099-PE6TR1033F-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1033F |
Description | High Power 100 Watt RF Load Up t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Connector Type | Receptacle, Female Socket | |
Frequency - Max | 2.7 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,24000 € | 700,24 € |
| Unit Price without VAT: | 700,24000 € |
|---|---|
| Unit Price with VAT: | 833,28560 € |

