
PE6TR1025 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1025-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1025 |
Description | 40 Watt RF Load Up to 2.7 GHz wi |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Pasternack | Frequency - Max 2.7 GHz |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Mounting Type Panel Mount |
Connector Style 7/16 DIN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,78000 € | 406,78 € |
| Unit Price without VAT: | 406,78000 € |
|---|---|
| Unit Price with VAT: | 484,06820 € |

