
PE6TR1022 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1022-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1022 |
Description | 20 Watt RF Load Up to 2.7 GHz wi |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 4.1/9.5 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Connector Style | 4.1/9.5 | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 2.7 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |

