
PE6TR1013 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1013-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1013 |
Description | 2 Watt RF Load Up to 3 GHz With |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Contact Material Brass |
Connector Style 7/16 DIN | Contact Finish Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 3 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,99000 € | 113,99 € |
| Unit Price without VAT: | 113,99000 € |
|---|---|
| Unit Price with VAT: | 135,64810 € |

