
PE6TR1006 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1006-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1006 |
Description | High Power 800 Watt RF Load Up t |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 500MHz 800W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 500MHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes 800W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.070,11000 € | 1.070,11 € |
| Unit Price without VAT: | 1.070,11000 € |
|---|---|
| Unit Price with VAT: | 1.273,43090 € |

