
PE6TR1005 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1005-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1005 |
Description | High Power 500 Watt RF Load Up t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Receptacle, Female Socket | |
Frequency - Max | 1.2 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Square Flange | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,62000 € | 736,62 € |
| Unit Price without VAT: | 736,62000 € |
|---|---|
| Unit Price with VAT: | 876,57780 € |

