
PE6TR1003 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1003-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1003 |
Description | High Power 150 Watt RF Load Up t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Receptacle, Female Socket | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Square Flange | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,52000 € | 655,52 € |
| Unit Price without VAT: | 655,52000 € |
|---|---|
| Unit Price with VAT: | 780,06880 € |

