
PE6TR1002 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1002-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1002 |
Description | High Power 100 Watt RF Load Up t |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Receptacle, Female Socket |
Manufacturer Pasternack | Frequency - Max 6 GHz |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Mounting Type Panel Mount, Square Flange |
Connector Style SMA | Body Material Stainless Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,08000 € | 514,08 € |
| Unit Price without VAT: | 514,08000 € |
|---|---|
| Unit Price with VAT: | 611,75520 € |

