
PE6TR016 | |
|---|---|
DigiKey Part Number | 6099-PE6TR016-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR016 |
Description | 2 Watt RF Load Up to 6 GHz with |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 € | 33,45 € |
| 10 | 28,43500 € | 284,35 € |
| 25 | 26,65520 € | 666,38 € |
| 50 | 25,38360 € | 1.269,18 € |
| 100 | 24,17320 € | 2.417,32 € |
| 250 | 22,66164 € | 5.665,41 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 39,80550 € |

