
PE6TR009 | |
|---|---|
DigiKey Part Number | 6099-PE6TR009-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR009 |
Description | 2 Watt RF Load Up to 6 GHz with |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Tri-Metal |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 € | 37,96 € |
| 10 | 32,26500 € | 322,65 € |
| 25 | 30,24520 € | 756,13 € |
| 50 | 28,80240 € | 1.440,12 € |
| 100 | 27,42900 € | 2.742,90 € |
| 250 | 25,71416 € | 6.428,54 € |
| Unit Price without VAT: | 37,96000 € |
|---|---|
| Unit Price with VAT: | 45,17240 € |

