
PE6TR008 | |
|---|---|
DigiKey Part Number | 6099-PE6TR008-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR008 |
Description | 2 WATT RF LOAD WITH CHAIN UP TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,00000 € | 48,00 € |
| 10 | 40,79600 € | 407,96 € |
| 25 | 38,24280 € | 956,07 € |
| 50 | 36,41860 € | 1.820,93 € |
| 100 | 34,68240 € | 3.468,24 € |
| 250 | 32,51444 € | 8.128,61 € |
| Unit Price without VAT: | 48,00000 € |
|---|---|
| Unit Price with VAT: | 57,12000 € |

