
PE6TR002 | |
|---|---|
DigiKey Part Number | 6099-PE6TR002-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR002 |
Description | 1 Watt RF Load Up to 4 GHz with |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Male Pin SMB 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Nickel |
Connector Style SMB | Body Material Brass |
Connector Type Jack, Male Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 29,27400 € |

