
PE6TR001 | |
|---|---|
DigiKey Part Number | 6099-PE6TR001-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR001 |
Description | 2 Watt Feed-Thru Load Up to 1,00 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Body Finish Tri-Metal |
Part Status Active | Contact Material Phosphor Bronze |
Connector Style BNC | Contact Finish Gold |
Connector Type Adapter, Jack to Plug | Body Material Brass |
Frequency - Max 1 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,29000 € | 62,29 € |
| 10 | 52,95000 € | 529,50 € |
| 25 | 49,63600 € | 1.240,90 € |
| 50 | 47,26940 € | 2.363,47 € |
| 100 | 45,01640 € | 4.501,64 € |
| Unit Price without VAT: | 62,29000 € |
|---|---|
| Unit Price with VAT: | 74,12510 € |

